


ESD36VD3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD36VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD36VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD36VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD36VD3BHE3-TP |
Description | TVS DIODE 36VWM 75VC SOD323 |
Customer Reference | |
Detailed Description | 75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 75V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10920 |
| Tape & Reel (TR): | 10920 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34800 | ¥13.48 |
| 100 | ¥0.83530 | ¥83.53 |
| 500 | ¥0.61148 | ¥305.74 |
| 1,000 | ¥0.53896 | ¥538.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44647 | ¥1,339.41 |
| 6,000 | ¥0.39976 | ¥2,398.56 |
| 9,000 | ¥0.37592 | ¥3,383.28 |
| 15,000 | ¥0.34910 | ¥5,236.50 |
| 21,000 | ¥0.33321 | ¥6,997.41 |
| 30,000 | ¥0.31776 | ¥9,532.80 |





