Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2.1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR33QTA

DigiKey Part Number
31-BSR33QTATR-ND - Tape & Reel (TR)
31-BSR33QTACT-ND - Cut Tape (CT)
31-BSR33QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR33QTA
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2.1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.15200¥41.52
100¥2.67530¥267.53
500¥2.03972¥1,019.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.83462¥1,834.62
2,000¥1.66194¥3,323.88
3,000¥1.57389¥4,721.67
5,000¥1.47490¥7,374.50
7,000¥1.41626¥9,913.82
10,000¥1.35927¥13,592.70
Manufacturers Standard Package