
ESD1V8AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESD1V8AE2-TPTR-ND - Tape & Reel (TR) 353-ESD1V8AE2-TPCT-ND - Cut Tape (CT) 353-ESD1V8AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1V8AE2-TP |
Description | TVS DIODE 1.8VWM 8.5VC 0201A |
Customer Reference | |
Detailed Description | 8.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 1.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 2.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 8.5V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10000 | ¥11.00 |
| 100 | ¥0.67900 | ¥67.90 |
| 500 | ¥0.49438 | ¥247.19 |
| 1,000 | ¥0.43451 | ¥434.51 |
| 2,000 | ¥0.38394 | ¥767.88 |
| 5,000 | ¥0.32898 | ¥1,644.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29493 | ¥2,949.30 |
| 20,000 | ¥0.26624 | ¥5,324.80 |
| 30,000 | ¥0.25161 | ¥7,548.30 |
| 50,000 | ¥0.23516 | ¥11,758.00 |
| 70,000 | ¥0.22542 | ¥15,779.40 |
| 100,000 | ¥0.21594 | ¥21,594.00 |






