Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323

DTC143ZUAHE3-TP

DigiKey Part Number
353-DTC143ZUAHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC143ZUAHE3-TP
Description
BIPOLAR TRANSISTORS
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
50 V
Qualification
AEC-Q101
Resistors Included
R1 and R2
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7 kOhms
Package / Case
SC-70, SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30425¥912.75
6,000¥0.29282¥1,756.92
9,000¥0.28710¥2,583.90
15,000¥0.28076¥4,211.40
21,000¥0.27705¥5,818.05
30,000¥0.27349¥8,204.70
Manufacturers Standard Package