BZX84B12-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16,345
Unit Price: ¥1.24000
Datasheet

Similar


onsemi
In Stock: 26,730
Unit Price: ¥1.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.44273
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,984
Unit Price: ¥1.49000
Datasheet
Zener Diode 12 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 350 mW ±2% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84B12-TP

DigiKey Part Number
BZX84B12-TPMSTR-ND - Tape & Reel (TR)
BZX84B12-TPMSCT-ND - Cut Tape (CT)
BZX84B12-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12-TP
Description
DIODE ZENER 12V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B12-7-FDiodes Incorporated031-BZX84B12-7-FCT-ND¥2.15000Upgrade
BZX84-B12,215Nexperia USA Inc.16,3451727-5003-1-ND¥1.24000Similar
BZX84B12LT1Gonsemi26,730BZX84B12LT1GOSCT-ND¥1.74000Similar
BZX84C12-7Diodes Incorporated0BZX84C12DITR-ND¥0.44273Similar
BZX84C12-7-FDiodes Incorporated0BZX84C12-FDICT-ND¥1.57000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45070¥45.07
500¥0.32518¥162.59
1,000¥0.28441¥284.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31641¥949.23
6,000¥0.28172¥1,690.32
9,000¥0.26400¥2,376.00
15,000¥0.24406¥3,660.90
21,000¥0.23225¥4,877.25
30,000¥0.22076¥6,622.80
Manufacturers Standard Package