
MMBZ5242B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5242B-FDITR-ND - Tape & Reel (TR) MMBZ5242B-FDICT-ND - Cut Tape (CT) MMBZ5242B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B-7-F |
Description | DIODE ZENER 12V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11,004 | 1514-BZX84C12TRPBFREECT-ND | ¥63.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56400 | ¥56.40 |
| 500 | ¥0.40968 | ¥204.84 |
| 1,000 | ¥0.35949 | ¥359.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29542 | ¥886.26 |
| 6,000 | ¥0.26299 | ¥1,577.94 |
| 9,000 | ¥0.24644 | ¥2,217.96 |
| 15,000 | ¥0.22781 | ¥3,417.15 |
| 21,000 | ¥0.21678 | ¥4,552.38 |
| 30,000 | ¥0.20604 | ¥6,181.20 |





