
M95320-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-14920-2-ND - Tape & Reel (TR) 497-14920-1-ND - Cut Tape (CT) 497-14920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DFMN6TP |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320AT-I/SN | Microchip Technology | 4,203 | 25AA320AT-I/SNCT-ND | ¥7.25000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5,152 | 25AA320T-I/SNCT-ND | ¥8.06000 | Similar |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | ¥7.88000 | Similar |
| 25C320/SN | Microchip Technology | 305 | 25C320/SN-ND | ¥7.88000 | Similar |
| 25C320T-I/SN | Microchip Technology | 6,577 | 25C320T-I/SNCT-ND | ¥8.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.90900 | ¥39.09 |
| 25 | ¥3.81080 | ¥95.27 |
| 50 | ¥3.73220 | ¥186.61 |
| 100 | ¥3.65350 | ¥365.35 |
| 250 | ¥3.54756 | ¥886.89 |
| 500 | ¥3.46652 | ¥1,733.26 |
| 1,000 | ¥3.38566 | ¥3,385.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.27888 | ¥8,197.20 |
| 5,000 | ¥3.19871 | ¥15,993.55 |
| 7,500 | ¥3.15216 | ¥23,641.20 |
| 12,500 | ¥3.09396 | ¥38,674.50 |
| 17,500 | ¥3.05597 | ¥53,479.47 |
| 25,000 | ¥3.01602 | ¥75,400.50 |



