Parametric Equivalent
Direct
Similar
Similar
Similar

BZX84-B12,215 | |
|---|---|
DigiKey Part Number | 1727-5003-2-ND - Tape & Reel (TR) 1727-5003-1-ND - Cut Tape (CT) 1727-5003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B12,215 |
Description | DIODE ZENER 12V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B12,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 50 | ¥0.59040 | ¥29.52 |
| 100 | ¥0.51190 | ¥51.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26553 | ¥796.59 |
| 6,000 | ¥0.23576 | ¥1,414.56 |





