Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C12SHE3-TP

DigiKey Part Number
353-BZT52C12SHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C12SHE3-TPCT-ND - Cut Tape (CT)
353-BZT52C12SHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12SHE3-TP
Description
DIODE ZENER 12V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12SGood-Ark Semiconductor5,9004786-BZT52B12SCT-ND¥1.08000Parametric Equivalent
In-Stock: 8,899
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.41400¥14.14
100¥0.87580¥87.58
500¥0.64242¥321.21
1,000¥0.56658¥566.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46996¥1,409.88
6,000¥0.42115¥2,526.90
9,000¥0.39623¥3,566.07
15,000¥0.36822¥5,523.30
21,000¥0.35162¥7,384.02
30,000¥0.33548¥10,064.40
Manufacturers Standard Package