


BZT52B12S | |
|---|---|
DigiKey Part Number | 4786-BZT52B12STR-ND - Tape & Reel (TR) 4786-BZT52B12SCT-ND - Cut Tape (CT) 4786-BZT52B12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12S |
Description | DIODE, ZENER, 0.50W, 12.0V, 2%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39860 | ¥39.86 |
| 500 | ¥0.28746 | ¥143.73 |
| 1,000 | ¥0.25141 | ¥251.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20532 | ¥615.96 |
| 6,000 | ¥0.18198 | ¥1,091.88 |
| 9,000 | ¥0.17006 | ¥1,530.54 |
| 15,000 | ¥0.15663 | ¥2,349.45 |
| 21,000 | ¥0.14867 | ¥3,122.07 |
| 30,000 | ¥0.14093 | ¥4,227.90 |

