Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCX56-16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BCX56-16HE3-TPTR-ND - Tape & Reel (TR) 353-BCX56-16HE3-TPCT-ND - Cut Tape (CT) 353-BCX56-16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16HE3-TP |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56-16-TP | MCC (Micro Commercial Components) | 995 | 353-BCX56-16-TPCT-ND | ¥4.63000 | Parametric Equivalent |
| BCX56-16 | Diotec Semiconductor | 0 | 4878-BCX56-16CT-ND | ¥2.15000 | Parametric Equivalent |
| BCX56-16-AQ | Diotec Semiconductor | 0 | 4878-BCX56-16-AQCT-ND | ¥3.14000 | Parametric Equivalent |
| BCX56-16TF | Nexperia USA Inc. | 0 | 1727-BCX56-16TFCT-ND | ¥0.00000 | Parametric Equivalent |
| BCX56-16TX | Nexperia USA Inc. | 0 | 1727-BCX56-16TXCT-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.43100 | ¥24.31 |
| 100 | ¥1.53240 | ¥153.24 |
| 500 | ¥1.14274 | ¥571.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.01671 | ¥1,016.71 |
| 2,000 | ¥0.91045 | ¥1,820.90 |
| 3,000 | ¥0.85622 | ¥2,568.66 |
| 5,000 | ¥0.79521 | ¥3,976.05 |
| 7,000 | ¥0.75907 | ¥5,313.49 |
| 10,000 | ¥0.72391 | ¥7,239.10 |









