


BAT54SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT54SHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54SHE3-TPCT-ND - Cut Tape (CT) 353-BAT54SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHE3-TP |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 2 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SH RFG | Taiwan Semiconductor Corporation | 4,306 | 1801-BAT54SHRFGCT-ND | ¥2.15000 | Parametric Equivalent |
| CBAT54S TR PBFREE | Central Semiconductor Corp | 31,841 | 1514-CBAT54STRPBFREECT-ND | ¥7.94000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥0.87580 | ¥87.58 |
| 500 | ¥0.64242 | ¥321.21 |
| 1,000 | ¥0.56658 | ¥566.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46996 | ¥1,409.88 |
| 6,000 | ¥0.42115 | ¥2,526.90 |
| 9,000 | ¥0.39623 | ¥3,566.07 |
| 15,000 | ¥0.36822 | ¥5,523.30 |
| 21,000 | ¥0.35162 | ¥7,384.02 |
| 30,000 | ¥0.33548 | ¥10,064.40 |



