2SA812-M6-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 12,082
Unit Price: ¥0.23000
Datasheet

Similar


onsemi
In Stock: 635
Unit Price: ¥0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,325
Unit Price: ¥0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,540
Unit Price: ¥0.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.19000
Datasheet

Similar


onsemi
In Stock: 5,520
Unit Price: ¥0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 2,217,990
Unit Price: ¥0.07620
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,480
Unit Price: ¥0.23000
Datasheet

Similar


onsemi
In Stock: 3,934
Unit Price: ¥0.21000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
SOT 23

2SA812-M6-TP

DigiKey Part Number
353-2SA812-M6-TP-ND
Manufacturer
Manufacturer Product Number
2SA812-M6-TP
Description
TRANS PNP 50V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Mfr
Power - Max
200 mW
Packaging
Bulk
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation12,0821801-BC857ARFGCT-ND¥0.23000Similar
BC857ALT1Gonsemi635BC857ALT1GOSCT-ND¥0.16000Similar
BC857B RFGTaiwan Semiconductor Corporation4,3251801-BC857BRFGCT-ND¥0.23000Similar
BC857B,215Nexperia USA Inc.01727-2926-1-ND¥0.15000Similar
BC857C RFGTaiwan Semiconductor Corporation8,5401801-BC857CRFGCT-ND¥0.23000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29408¥882.24