
BCAP0010P270S01 | |
|---|---|
DigiKey Part Number | 589-BCAP0010P270S01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0010P270S01 |
Description | CAP 10F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer Maxwell Technologies | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 10 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -10%, +20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 30mOhm | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥16.68900 | ¥166.89 |
| 50 | ¥13.76960 | ¥688.48 |
| 100 | ¥12.86730 | ¥1,286.73 |
| 500 | ¥11.34164 | ¥5,670.82 |
| 1,000 | ¥10.86926 | ¥10,869.26 |
| 3,000 | ¥10.55252 | ¥31,657.56 |







