

SD04H0B | |
|---|---|
DigiKey Part Number | CKN6115-ND |
Manufacturer | |
Manufacturer Product Number | SD04H0B |
Description | SWITCH DIP SLIDE SPST 100MA 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.178" (4.52mm) |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825006-5 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1360-ND | ¥14.54934 | Similar |
| 209-4LPST | CTS Electrocomponents | 9,157 | CT2094LPST-ND | ¥6.70000 | Similar |
| 76RSB04ST | Grayhill Inc. | 2,303 | GH7153-ND | ¥48.54000 | Similar |
| 78RB04ST | Grayhill Inc. | 697 | GH7204-ND | ¥50.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥20.98100 | ¥209.81 |
| 45 | ¥18.51556 | ¥833.20 |
| 135 | ¥16.90511 | ¥2,282.19 |
| 270 | ¥15.98926 | ¥4,317.10 |
| 540 | ¥15.15676 | ¥8,184.65 |
| 1,035 | ¥14.45164 | ¥14,957.45 |
| 2,520 | ¥13.60411 | ¥34,282.36 |
| 5,040 | ¥13.03261 | ¥65,684.35 |











