



78RB04ST | |
|---|---|
DigiKey Part Number | GH7204-ND |
Manufacturer | |
Manufacturer Product Number | 78RB04ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.265" (6.73mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 21 | ¥39.39667 | ¥827.33 |
| 42 | ¥37.18548 | ¥1,561.79 |
| 105 | ¥34.50400 | ¥3,622.92 |
| 252 | ¥32.22607 | ¥8,120.97 |
| 504 | ¥30.62278 | ¥15,433.88 |
| 1,008 | ¥29.19350 | ¥29,427.05 |
| 2,520 | ¥27.55796 | ¥69,446.06 |


