XRA1405IG24-0B-EB | |
---|---|
DigiKey Part Number | 1016-1738-ND |
Manufacturer | |
Manufacturer Product Number | XRA1405IG24-0B-EB |
Description | GPIO EXPANDER EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XRA1405IG24 GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | No | |
Utilized IC / Part | XRA1405IG24 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥253.94800 | ¥1,269.74 |