XR88C681CJTR-F | ||
---|---|---|
DigiKey Part Number | 1016-1865-2-ND - Tape & Reel (TR) 1016-1865-1-ND - Cut Tape (CT) 1016-1865-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XR88C681CJTR-F | |
Description | IC UART CMOS DUAL 44PLCC | |
Customer Reference | ||
Detailed Description | UART IC 2, DUART Channel 3 Byte 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR88C681CJTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 3 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.76998 | ¥31,384.99 |
1,000 | ¥57.57519 | ¥57,575.19 |