1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR33058HDTR-F

DigiKey Part Number
1016-XR33058HDTR-FTR-ND - Tape & Reel (TR)
1016-XR33058HDTR-FCT-ND - Cut Tape (CT)
1016-XR33058HDTR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR33058HDTR-F
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR33058HDTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
170 mV
Manufacturer
MaxLinear, Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.08800¥210.88
25¥19.33840¥483.46
100¥17.41500¥1,741.50
250¥16.49764¥4,124.41
500¥16.28462¥8,142.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.00912¥37,522.80
5,000¥14.71962¥73,598.10
Manufacturers Standard Package