
XR33058IDEVB | |
|---|---|
DigiKey Part Number | 1016-2154-ND |
Manufacturer | |
Manufacturer Product Number | XR33058IDEVB |
Description | EVAL BOARD FOR XR33058 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR33058 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part XR33058 |
Manufacturer MaxLinear, Inc. | Primary Attributes 1 Driver, 1 Receiver |
Packaging Bulk | Secondary Attributes Half-Duplex |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver, RS-422, RS-485 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥413.62250 | ¥1,654.49 |


