XR16C854CV-F | ||
---|---|---|
DigiKey Part Number | 1016-1653-ND | |
Manufacturer | ||
Manufacturer Product Number | XR16C854CV-F | |
Description | IC UART FIFO 128B QUAD 64LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR16C854CV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.50000 | ¥248.50 |
10 | ¥229.20500 | ¥2,292.05 |
25 | ¥218.90400 | ¥5,472.60 |
160 | ¥195.72419 | ¥31,315.87 |
320 | ¥186.71084 | ¥59,747.47 |