XR1008ISO8EVB | ||
---|---|---|
DigiKey Part Number | 1016-2043-ND | |
Manufacturer | ||
Manufacturer Product Number | XR1008ISO8EVB | |
Description | BOARD EVALUATION XR1008ISO8 | |
Customer Reference | ||
Detailed Description | XR1008 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 75 MHz | |
Current - Output / Channel | 15 mA | |
Current - Supply (Main IC) | 505 µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XR1008 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.96000 | ¥307.96 |