Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3940AM3-L-3-3/TR | |
|---|---|
DigiKey Part Number | SPX3940AM3-L-3-3/TR-ND - Tape & Reel (TR) 1016-SPX3940AM3-L-3-3/TRCT-ND - Cut Tape (CT) 1016-SPX3940AM3-L-3-3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3940AM3-L-3-3/TR |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940AM3-L-3-3/TR Models |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3940IMP-3.3/NOPB | Texas Instruments | 15,870 | LM3940IMP-3.3/NOPBCT-ND | ¥16.37000 | Similar |
| LM3940IMPX-3.3/NOPB | Texas Instruments | 8,330 | LM3940IMPX-3.3/NOPBCT-ND | ¥14.31000 | Similar |
| LT1963AEST-3.3#PBF | Analog Devices Inc. | 3,186 | 505-LT1963AEST-3.3#PBF-ND | ¥59.71000 | Similar |
| LT1963AEST-3.3#TR | Analog Devices Inc. | 0 | LT1963AEST-3.3TR-ND | ¥0.00000 | Similar |
| LT1963AEST-3.3#TRPBF | Analog Devices Inc. | 9,597 | 505-LT1963AEST-3.3#TRPBFCT-ND | ¥59.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.65900 | ¥86.59 |
| 25 | ¥7.85000 | ¥196.25 |
| 100 | ¥6.96090 | ¥696.09 |
| 250 | ¥6.53692 | ¥1,634.23 |
| 500 | ¥6.28122 | ¥3,140.61 |
| 1,000 | ¥6.20002 | ¥6,200.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.24054 | ¥15,601.35 |





