SPX3819M5-L/MTR | |
---|---|
DigiKey Part Number | SPX3819M5-L/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L/MTR |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
EDA/CAD Models | SPX3819M5-L/MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.235V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |