Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3819M5-L-2-5 | |
|---|---|
DigiKey Part Number | 1016-1412-ND |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-2-5 |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-2-5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Bulk | Current - Supply (Max) 30 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM25R | STMicroelectronics | 5,650 | 497-3498-1-ND | ¥6.12000 | Similar |
| LP2985-25DBVR | Texas Instruments | 7,842 | 296-32149-1-ND | ¥4.80000 | Similar |
| LP2985-25DBVT | Texas Instruments | 490 | 296-32150-1-ND | ¥10.17000 | Similar |
| LP2985A-25DBVR | Texas Instruments | 2,349 | 296-36939-1-ND | ¥4.38000 | Similar |
| LP2985A-25DBVT | Texas Instruments | 5,240 | 296-32157-1-ND | ¥10.17000 | Similar |




