


LP2985AIM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2985AIM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-25DBVR | Texas Instruments | 7,842 | 296-32149-1-ND | ¥4.80000 | Parametric Equivalent |
| LP2985-25DBVT | Texas Instruments | 490 | 296-32150-1-ND | ¥10.17000 | Parametric Equivalent |
| LP2985IM5-2.5 | Texas Instruments | 2,002 | 296-36265-1-ND | ¥9.51000 | Parametric Equivalent |
| LD2985BM25R | STMicroelectronics | 5,650 | 497-3498-1-ND | ¥6.12000 | Similar |
| LT1761ES5-2.5#TRMPBF | Analog Devices Inc. | 7,092 | LT1761ES5-2.5#TRMPBFCT-ND | ¥36.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.04600 | ¥70.46 |
| 25 | ¥6.36800 | ¥159.20 |
| 100 | ¥5.62440 | ¥562.44 |
| 250 | ¥5.26996 | ¥1,317.49 |
| 500 | ¥5.05644 | ¥2,528.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.88054 | ¥4,880.54 |
| 2,000 | ¥4.73586 | ¥9,471.72 |
| 3,000 | ¥4.66340 | ¥13,990.20 |
| 5,000 | ¥4.58310 | ¥22,915.50 |
| 7,000 | ¥4.53615 | ¥31,753.05 |
| 10,000 | ¥4.49104 | ¥44,910.40 |

