MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2992AIM5X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5X-2.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5X-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5X-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2425DBVR | Texas Instruments | 38,487 | 296-TPS7A2425DBVRCT-ND | ¥4.88000 | MFR Recommended |
| LP2985-25DBVR | Texas Instruments | 7,842 | 296-32149-1-ND | ¥4.80000 | Similar |
| LP2985-25DBVT | Texas Instruments | 490 | 296-32150-1-ND | ¥10.17000 | Similar |
| LP2985A-25DBVR | Texas Instruments | 2,349 | 296-36939-1-ND | ¥4.38000 | Similar |
| LP2985A-25DBVRG4 | Texas Instruments | 0 | LP2985A-25DBVRG4-ND | ¥1.89984 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.73387 | ¥62,201.61 |





