
SP202ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1766-2-ND - Tape & Reel (TR) 1016-1766-1-ND - Cut Tape (CT) 1016-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP202ECN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP202ECN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP232ACN-L/TR | MaxLinear, Inc. | 8,384 | 1016-1774-1-ND | ¥8.44000 | Parametric Equivalent |
| SP232AEN-L/TR | MaxLinear, Inc. | 587 | 1016-1776-1-ND | ¥8.93000 | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 5 | 505-ADM202EARNZ-ND | ¥19.43000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2,395 | ADM202EARNZ-REELCT-ND | ¥19.43000 | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 5,534 | 505-ADM202EARNZ-REEL7CT-ND | ¥19.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.45800 | ¥136.45 |
| 100 | ¥4.80640 | ¥480.64 |
| 250 | ¥4.49608 | ¥1,124.02 |
| 500 | ¥4.30904 | ¥2,154.52 |
| 1,000 | ¥4.18805 | ¥4,188.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.99267 | ¥9,981.67 |
| 5,000 | ¥3.89475 | ¥19,473.75 |
| 7,500 | ¥3.84570 | ¥28,842.75 |
| 12,500 | ¥3.79136 | ¥47,392.00 |
| 17,500 | ¥3.75961 | ¥65,793.18 |


