
GPY245B0BI | |
|---|---|
DigiKey Part Number | 1016-GPY245B0BI-ND |
Manufacturer | |
Manufacturer Product Number | GPY245B0BI |
Description | ETHERNET PHY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet PG-VF2BGA-260-1A |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 260-VFBGA |
Function Ethernet | Supplier Device Package PG-VF2BGA-260-1A |
Interface SGMII | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.16000 | ¥208.16 |
| 10 | ¥167.19500 | ¥1,671.95 |
| 25 | ¥156.96120 | ¥3,924.03 |
| 100 | ¥145.71320 | ¥14,571.32 |
| 250 | ¥140.35208 | ¥35,088.02 |
| 500 | ¥137.12002 | ¥68,560.01 |










