MAX3942ETG+ | ||
---|---|---|
DigiKey Part Number | MAX3942ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3942ETG+ | |
Description | IC TELECOM INTERFACE 24TQFN | |
Customer Reference | ||
Detailed Description | Telecom IC Driver 24-TQFN (4x4) | |
EDA/CAD Models | MAX3942ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Driver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | -5.5V ~ -4.9V | |
Current - Supply | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |