MAX296ESA+ | ||
---|---|---|
DigiKey Part Number | MAX296ESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX296ESA+ | |
Description | IC FILTER 50KHZ LOWPASS 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 50kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX296ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.98000 | ¥113.98 |
10 | ¥104.75300 | ¥1,047.53 |
25 | ¥100.41000 | ¥2,510.25 |
100 | ¥88.46890 | ¥8,846.89 |
300 | ¥84.12733 | ¥25,238.20 |
500 | ¥78.69962 | ¥39,349.81 |
1,000 | ¥72.18656 | ¥72,186.56 |