DS1312S-2+ | ||
---|---|---|
DigiKey Part Number | DS1312S-2+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1312S-2+ | |
Description | IC CTRLR NV W/BATT MOD 8-SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS1312S-2+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥118.10000 | ¥1,181.00 |
25 | ¥113.20360 | ¥2,830.09 |
100 | ¥99.74110 | ¥9,974.11 |
300 | ¥94.84587 | ¥28,453.76 |
500 | ¥88.72662 | ¥44,363.31 |
1,000 | ¥81.38378 | ¥81,383.78 |