DS1023S-200+ | ||
---|---|---|
DigiKey Part Number | DS1023S-200+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1023S-200+ | |
Description | IC DELAY LN 256TAP 510NS 16SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 510ns 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1023S-200+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 2 ns | |
Available Total Delays | 510ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.72000 | ¥167.72 |
10 | ¥154.15000 | ¥1,541.50 |
46 | ¥147.75978 | ¥6,796.95 |
138 | ¥130.18819 | ¥17,965.97 |
276 | ¥123.79891 | ¥34,168.50 |
506 | ¥115.81184 | ¥58,600.79 |