MB7850-B20 | |
---|---|
DigiKey Part Number | 1863-MB7850-B20-ND |
Manufacturer | |
Manufacturer Product Number | MB7850-B20 |
Description | SENSOR LEVEL ANALOG DGTL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital RS232 Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | RS232 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 3 ~ 5.5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.27000 | ¥1,477.27 |