MB7070-300 | ||
---|---|---|
DigiKey Part Number | 1863-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | MB7070-300 | |
Description | ULTRASONIC SENSOR XL-MAXSONAR-WR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 42kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 3.2 V ~ 5.5 V | |
Beam Angle | 11° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.59000 | ¥849.59 |
5 | ¥764.59000 | ¥3,822.95 |