MB1030-040 | ||
---|---|---|
DigiKey Part Number | MB1030-040-ND | |
Manufacturer | ||
Manufacturer Product Number | MB1030-040 | |
Description | ULTRASONIC SENSOR LV-MAXSONAR-EZ | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 42kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 42kHz | |
Voltage - Rated | 2.8 V ~ 5.5 V | |
Beam Angle | 33° | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.58000 | ¥254.58 |