VK204-25-VPT | ||
---|---|---|
DigiKey Part Number | VK204-25-VPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VK204-25-VPT | |
Description | VFD ALPHA/NUM DISPLAY 20X4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 9V ~ 35V Serial 98.00mm x 60.00mm x 27.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 98.00mm x 60.00mm x 27.70mm | |
Viewing Area | 70.80mm L x 20.90mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 9V ~ 35V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,697.80380 | ¥169,780.38 |