MOP-TFT480116-38A-BLH-TPR | ||
---|---|---|
DigiKey Part Number | 635-1152-ND | |
Manufacturer | ||
Manufacturer Product Number | MOP-TFT480116-38A-BLH-TPR | |
Description | LCD DISPLAY TFT 3.8" 480X116 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.8" (96.52mm) 480 x 116 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.8" (96.52mm) | |
Viewing Area | 96.84mm W x 25.10mm H | |
Backlight | - | |
Dot Pixels | 480 x 116 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥808.71000 | ¥808.71 |
100 | ¥710.29590 | ¥71,029.59 |