MOP-GL24064A-BYFY-22N-3IN | |
---|---|
DigiKey Part Number | MOP-GL24064A-BYFY-22N-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-GL24064A-BYFY-22N-3IN |
Description | LCD GRAPHIC DISPLAY 240X64 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 132.20mm W x 39.20mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | - | |
Background Color | Yellow/Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.05000 | ¥671.05 |
100 | ¥603.02540 | ¥60,302.54 |