GTT29A-TPN-BLM-B0-H1-CS-VPT | ||
---|---|---|
DigiKey Part Number | GTT29A-TPN-BLM-B0-H1-CS-VPT-ND | |
Manufacturer | ||
Manufacturer Product Number | GTT29A-TPN-BLM-B0-H1-CS-VPT | |
Description | LCD TFT DISPLAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232 320 x 102 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.08mm W x 24.34mm H | |
Backlight | - | |
Dot Pixels | 320 x 102 | |
Interface | RS-232 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,428.62000 | ¥1,428.62 |