BVC2021-AL | ||
---|---|---|
DigiKey Part Number | BVC2021-AL-ND | |
Manufacturer | ||
Manufacturer Product Number | BVC2021-AL | |
Description | VFD DISPLAY, BRACKET, CABLE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 9V ~ 15V I2C, Serial 116.00mm x 37.00mm x 28.38mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 116.00mm x 37.00mm x 28.38mm | |
Viewing Area | 96.00mm L x 24.00mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | 9V ~ 15V | |
Character Size | 2.40mm H x 4.70mm W | |
Number of Dots | - | |
Interface | I2C, Serial | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥904.84000 | ¥904.84 |
100 | ¥791.53890 | ¥79,153.89 |