PRMT11-18305-30 | ||
---|---|---|
DigiKey Part Number | 2225-PRMT11-18305-30-ND | |
Manufacturer | ||
Manufacturer Product Number | PRMT11-18305-30 | |
Description | PROMETHEUS THERMAL HARVESTING MO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 72mW @ 23°C 150°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 18.00mm W | |
Qmax @ Th | 72mW @ 23°C | |
Delta Tmax @ Th | 36°C @ 23°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Operating Temperature | 150°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.89000 | ¥813.89 |
10 | ¥731.45700 | ¥7,314.57 |
100 | ¥659.34160 | ¥65,934.16 |