MT-80K | ||
---|---|---|
DigiKey Part Number | 133-MT-80K-ND | |
Manufacturer | ||
Manufacturer Product Number | MT-80K | |
Description | MT-80K SELF-IGNITING, MULTI-FUNC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Butane Torch, Kit 500°F ~ 750°F (260°C ~ 399°C) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Kit | |
Accessory Type | - | |
Temperature Range | 500°F ~ 750°F (260°C ~ 399°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch, Case, 2 Cutters, 1 Flameless Heat Shrink Adapter, 1 Hot Knife Tip, 3 Tips, Sponge | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.92000 | ¥518.92 |
5 | ¥488.40600 | ¥2,442.03 |
10 | ¥473.14900 | ¥4,731.49 |
25 | ¥457.88080 | ¥11,447.02 |