MT-76K | ||
---|---|---|
DigiKey Part Number | MT-76K-ND | |
Manufacturer | ||
Manufacturer Product Number | MT-76K | |
Description | KIT TRIGRTORCH 4IN1 BUTANE TOOL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Butane Torch, Kit 2500°F (1371°C) Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Kit | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch, Case, Removable Bench-Top Stand, 4 Nozzles, 2 Cutters, Pliers, 60/40 Solder, Sponge | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Removable Base, Safety Lock, Self-Igniting | |
Approval Agency Marking | CSAus, GS | |
Approved Countries | Germany, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥563.53833 | ¥3,381.23 |