FLD-451 | ||
---|---|---|
DigiKey Part Number | FLD-451-ND | |
Manufacturer | ||
Manufacturer Product Number | FLD-451 | |
Description | FIELD KIT, 120V, INCL. BRUSHHOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Field Kit 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Field Kit | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | - | |
Includes | Brush Holders | |
For Use With/Related Products | - | |
Compatible Tools | HG-201A, HG-301A, HG-501A, HG-501A-C, HG-501A-D, HG-751A-C, HG-751B | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.58000 | ¥283.58 |
10 | ¥252.04500 | ¥2,520.45 |
100 | ¥228.41300 | ¥22,841.30 |