A-160-HG | ||
---|---|---|
DigiKey Part Number | A-160-HG-ND | |
Manufacturer | ||
Manufacturer Product Number | A-160-HG | |
Description | ATTACHMENT, SHRINK TUBING UP TO | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle, Reflector Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments | |
For Use With/Related Products | Heat Shrink Tubing up to 0.75" Dia | |
Compatible Tools | HG-201AK, HG-301AK, HG-501AK, HG-751BK, VTS-750, VTS-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.78000 | ¥157.78 |
5 | ¥149.48200 | ¥747.41 |
10 | ¥137.01500 | ¥1,370.15 |
25 | ¥132.86560 | ¥3,321.64 |