50703 | ||
---|---|---|
DigiKey Part Number | 50703-ND | |
Manufacturer | ||
Manufacturer Product Number | 50703 | |
Description | REP HOUS MAST MITE HEAT GUN 2 UT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Housing Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Housing | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | Housing | |
For Use With/Related Products | - | |
Compatible Tools | 10008, 10009, 10010 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.21000 | ¥294.21 |
10 | ¥261.54600 | ¥2,615.46 |
100 | ¥237.02230 | ¥23,702.23 |