35448 | ||
---|---|---|
DigiKey Part Number | MA35448-ND | |
Manufacturer | ||
Manufacturer Product Number | 35448 | |
Description | NOZZLE KIT, W/MICA, SPRING & HAR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle Kit | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | Spring | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.07000 | ¥371.07 |