35444 | ||
---|---|---|
DigiKey Part Number | 35444-ND | |
Manufacturer | ||
Manufacturer Product Number | 35444 | |
Description | CORDSET KIT, 120V, W/CLAMP, CONN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cordset 120V Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1600, PH-1610, PH-2600, PH-2610 | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.42000 | ¥253.42 |