35396 | ||
---|---|---|
DigiKey Part Number | MA35396-ND | |
Manufacturer | ||
Manufacturer Product Number | 35396 | |
Description | MICROTORCH TIP POLYFOAM CUTTER | |
Customer Reference | ||
Detailed Description | Tip, Polyfoam Cutter Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Tip, Polyfoam Cutter | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 35386, 35395 | |
Compatible Tools | MT-51, MT-70, MT-76 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |